Sensata / Crydom 53TP Series Solid State Relay, 25 A rms Load, Panel Mount, 530 V rms Load, 280 V rms Control
- RS stock no.:
- 218-1915
- Mfr. Part No.:
- A53TP25D
- Manufacturer:
- Sensata / Crydom
19 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 719,27
(exc. VAT)
R 5 427,16
(inc. VAT)
Units | Per unit |
1 - 4 | R 4 719,27 |
5 - 9 | R 4 601,29 |
10 + | R 4 463,25 |
- RS stock no.:
- 218-1915
- Mfr. Part No.:
- A53TP25D
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, SCR Output, 3 Phases - 53TP Series - A53TP25D
Looking for a reliable partner to help manage your industrial motors? Take a weight off your shoulders and switch to this three-phase solid-state relay from Sensata | Crydom. It has an SCR output, which means it's just the thing for switching heavy-duty loads. Built-in transient voltage protection prevents power spikes from causing damage. An LED indicator makes checking your input status a doddle. Use this SSR to control heating, lighting and motion control systems.
Wide operating temperature range between -40°C and +80°C for use in harsh conditions
Compact dimensions of 103.8 (L) x 73.4 (W) x 30mm (H) to save space on your panel
Screw-clamp terminals ensure secure wiring
Compact dimensions of 103.8 (L) x 73.4 (W) x 30mm (H) to save space on your panel
Screw-clamp terminals ensure secure wiring
What's the advantage of zero-cross switching?
Zero-cross switching means that the relay turns on when the voltage is close to zero. This helps to minimise noise and inrush currents in sensitive applications.
How dependable is this relay?
As it's a solid-state type, it has no moving mechanical parts. This helps to minimise the risk of wear, so you can count on it for long-lasting performance.
Approvals
UL; C-UL Recognised; VDE
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specification
Attribute | Value |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V rms |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 90 V ac |
Maximum Control Voltage | 280 V rms |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 280 V ac |
Minimum Load Current | 0.05 A |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Solid State Relay |
Series | 53TP |
Maximum Turn On Time | 1/2 Cycle |
Load Voltage Range | 48 → 530V ac |
Dimensions | 103.8 x 73.4 x 30mm |
Height | 30mm |
Standards Met | CE |
Capacitance | 8pF |
Depth | 73.4mm |
Off State Leakage Current | 10 mArms |
Length | 103.8mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |