Showa STEX 337 Blue Polyester, Stainless Steel Cut Resistant Work Gloves, Size 7, Nitrile Foam Coating
- RS stock no.:
- 184-8492
- Mfr. Part No.:
- S-TEX 377 7
- Manufacturer:
- Showa
Subtotal (1 pair)*
R 416,86
(exc. VAT)
R 479,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Being discontinued
- Final 35 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | R 416.86 |
*price indicative
- RS stock no.:
- 184-8492
- Mfr. Part No.:
- S-TEX 377 7
- Manufacturer:
- Showa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Polyester, Stainless Steel | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile Foam | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | D | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Range | STEX 337 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Polyester, Stainless Steel | ||
Main Colour of Glove Blue | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile Foam | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test D | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
Range STEX 337 | ||
Complies with EN 61340-5-1 No | ||
Exempt
- COO (Country of Origin):
- VN
Showa S-TEX 377 Gloves Size 7
A flexible and robust fully coated nitrile glove to protect against water, grease, oil and abrasion with high cut resistance. The additional nitrile foam palm coating provides outstanding grip in wet and oily conditions.
Features and Benefits
• Cut resistant: Level 4 / D (EN 388:2016)
• Hagane Coil® technology liner provides cut resistance performance yet allows freedom of movement as the hand flexes
• Full coating of flat nitrile protects against water, oils, grease and abrasion
• Nitrile foam palm coating provides optimal long lasting grip in wet and oily conditions
• Manufactured using SHOWA's patented hand former design for a comfortable fit and to minimise hand fatigue
• Seamless knitted liner prevents irritation
• Lightweight, 13 gauge liner allows excellent hand dexterity
• Elasticated knitted wrist helps to keep the glove correctly adjusted
• Long cuff ensures wrist is protected
Typical Applications
• Automotive
• Construction
• Glass
• Oil & gas
• Steel & metals
• Waste management
Related links
- Showa STEX 337 Blue Polyester Size 9, Nitrile Foam Coating
- Showa STEX 337 Blue Polyester Size 8, Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
- Showa S-Tex 377 Black Cut Resistant Work Gloves Nitrile Foam
- Showa S-TEX 581 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
- Showa S-TEX 581 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating
- Showa S-Tex 377 Black Cut Resistant Work Gloves Nitrile
- Showa S-Tex 377 Black Cut Resistant Work Gloves Nitrile
