KEMET Polymer, Magnetic Shielding Sheet, 240mm x 240mm x 0.5mm
- RS stock no.:
- 181-5584
- Mfr. Part No.:
- EFF4(05)-240X240T0800
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 10 units)*
R 23 074,39
(exc. VAT)
R 26 535,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 20 | R 2,307.439 | R 23,074.39 |
| 30 + | R 2,249.753 | R 22,497.53 |
*price indicative
- RS stock no.:
- 181-5584
- Mfr. Part No.:
- EFF4(05)-240X240T0800
- Manufacturer:
- KEMET
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Material | Polymer base blended with micron sized magnetic powders | |
| Fixing Method | Self-Adhesive | |
| Series | EFF | |
| Thickness | 0.5mm | |
| Length | 240mm | |
| Width | 240mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Peak Frequency | 10GHz | |
| Maximum Shielded Frequency | 10GHz | |
| Operating Temperature Range | -40 → +105 °C | |
| Minimum Shielded Frequency | 10000MHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Material Polymer base blended with micron sized magnetic powders | ||
Fixing Method Self-Adhesive | ||
Series EFF | ||
Thickness 0.5mm | ||
Length 240mm | ||
Width 240mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Peak Frequency 10GHz | ||
Maximum Shielded Frequency 10GHz | ||
Operating Temperature Range -40 → +105 °C | ||
Minimum Shielded Frequency 10000MHz | ||
- COO (Country of Origin):
- JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
