Omron, ZX Series Instruction Manual, 64.3mm Cable Length for Use with ZX-SB11, ZX-SF11, ZX-SFW11E V3
- RS stock no.:
- 214-8053
- Distrelec Article No.:
- 302-22-987
- Mfr. Part No.:
- ZX-LDA41-N 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
R 33 096,27
(exc. VAT)
R 38 060,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,096.27 |
*price indicative
- RS stock no.:
- 214-8053
- Distrelec Article No.:
- 302-22-987
- Mfr. Part No.:
- ZX-LDA41-N 2M
- Manufacturer:
- Omron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Instruction Manual | |
| For Use With | ZX-SB11, ZX-SF11, ZX-SFW11E V3 | |
| Application | Measurement Value Display Resolution DisplayLinearity Adjustment | |
| Series | ZX | |
| Cable Length | 64.3mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Instruction Manual | ||
For Use With ZX-SB11, ZX-SF11, ZX-SFW11E V3 | ||
Application Measurement Value Display Resolution DisplayLinearity Adjustment | ||
Series ZX | ||
Cable Length 64.3mm | ||
The Omron smart sensor amplifier and display with high/pass/low transistor PNP outputs.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Related links
- Omron 64.3mm Cable Length for Use with ZX-SB11 ZX-SFW11E V3
- Omron 64.3mm Cable Length for Use with ZX-SB11 ZX-SFW11E V3
- Omron, ZX Series Calculating Unit for Use with ZX Proximity Smart Sensor
- Omron 2 m Cable Length for Use with ZX-GTC
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Refer To Instruction Manual Safety Pocket guide 15mm
- Omron Fibre Optic Sensor 100 mm, IP50
- Omron 2m Cable Length for Use with ZX2
