Eaton RCD, 40A, 2 Pole, 300mA, Type A

Subtotal (1 unit)*

R 3 249,37

(exc. VAT)

R 3 736,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,249.37

*price indicative

RS stock no.:
922-8658
Mfr. Part No.:
235429 PFIM-40/2/03-A-MW
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

2

Range

PFIM

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Rated AC Voltage

230, 400V

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Overall Depth

80mm

Overall Width

65.5mm

Overall Length

35mm

Overall Dimensions

35 x 65.5 x 80mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

PFIM Series


Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.

Note

Eaton formerly known as Moeller

Related links