DuPont White Disposable Coverall, S
- RS stock no.:
- 242-5319
- Mfr. Part No.:
- D13495782
- Manufacturer:
- DuPont
Subtotal (1 unit)*
R 277,41
(exc. VAT)
R 319,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 100 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 277.41 |
*price indicative
- RS stock no.:
- 242-5319
- Mfr. Part No.:
- D13495782
- Manufacturer:
- DuPont
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Size | S | |
| Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant | |
| Colour | White | |
| Style | Coverall | |
| Reusable/Disposable | Disposable | |
| Standards Met | EN 1149-5, EN 14126, EU 2016/425 | |
| Gender | Unisex | |
| Series | Tyvek 600 Plus | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Size S | ||
Material Properties Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant | ||
Colour White | ||
Style Coverall | ||
Reusable/Disposable Disposable | ||
Standards Met EN 1149-5, EN 14126, EU 2016/425 | ||
Gender Unisex | ||
Series Tyvek 600 Plus | ||
Hooded Yes | ||
Exempt
The DuPont Tyvek 600 Plus hooded coverall has stitched and over taped seams, thumb loops and tunnelled elastication at wrists, ankles and face. It is a chemical protective clothing under category III, Type 4-B, 5-B and 6-B.
•Certified according to Regulation (EU) 2016/425
•Tyvek zipper and zipper flap for enhanced protection
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
•Tyvek zipper and zipper flap for enhanced protection
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
