Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS stock no.:
- 766-4816
- Mfr. Part No.:
- CL10B104KA8NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Image representative of range
Bulk discount available
Subtotal (1 reel of 4000 units)*
R 392,00
(exc. VAT)
R 452,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 356,000 unit(s) ready to ship from another location
- Plus 16,000 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | R 0.098 | R 392.00 |
| 12000 - 16000 | R 0.096 | R 384.00 |
| 20000 - 36000 | R 0.093 | R 372.00 |
| 40000 - 96000 | R 0.089 | R 356.00 |
| 100000 + | R 0.086 | R 344.00 |
*price indicative
- RS stock no.:
- 766-4816
- Mfr. Part No.:
- CL10B104KA8NNNC
- Manufacturer:
- Samsung Electro-Mechanics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Length 1.6mm | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Samsung 0603 X7R/Y5V MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Related links
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Samsung Electro-Mechanics 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
