Microchip, 8 bit PIC Microcontroller, 64 MHz, 128kB FLASH, 80-Pin TQFP
- RS stock no.:
- 754-2532P
- Mfr. Part No.:
- PIC18F87K90-I/PT
- Manufacturer:
- Microchip
Subtotal 20 units (supplied in a tray)*
R 2 091,60
(exc. VAT)
R 2 405,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 311 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 20 - 99 | R 104.58 |
| 100 + | R 101.44 |
*price indicative
- RS stock no.:
- 754-2532P
- Mfr. Part No.:
- PIC18F87K90-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 69 | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 69 | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
