Better World
Schneider Electric Acti 9 C60H-DC MCB, 1P, 63A Curve C, 250V DC, 20 kA Breaking Capacity
- RS stock no.:
- 776-3199
- Mfr. Part No.:
- A9N61519
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 1 057,04
(exc. VAT)
R 1 215,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,057.04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 776-3199
- Mfr. Part No.:
- A9N61519
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V | |
| Breaking Capacity at Maximum Voltage Rating | 20 kA | |
| Range | Acti 9 | |
| Series | C60H-DC | |
| Circuit Breaker Type | MCB | |
| Width | 73mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 81mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V | ||
Breaking Capacity at Maximum Voltage Rating 20 kA | ||
Range Acti 9 | ||
Series C60H-DC | ||
Circuit Breaker Type MCB | ||
Width 73mm | ||
Mounting Style DIN Rail Mount | ||
Depth 81mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Schneider Electric Acti9 C60H-DC MCBs
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.
Features & Benefits
Tripping curves: C curve - Overcurrent protection for any type of application
The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
Suitable for isolation as defined in IEC / EN 60947-2
Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit
The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
Suitable for isolation as defined in IEC / EN 60947-2
Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit
Related links
- Schneider Electric Acti 9 C60H-DC MCB 25A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 4A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 40A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 15A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 13A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 5A Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 500mA Curve C 20 kA Breaking Capacity
- Schneider Electric Acti 9 C60H-DC MCB 32A Curve C 20 kA Breaking Capacity
