ABB System Pro M Compact S200MUC MCB, 2P, 10A Curve K, 440V AC, 440V DC, 25 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

R 4 515,59

(exc. VAT)

R 5 192,93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +R 4,515.59

*price indicative

RS stock no.:
231-9737
Mfr. Part No.:
2CDS272061R0427 S202 MUC K 10A 10 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

440V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

System Pro M Compact

Series

S200MUC

Circuit Breaker Type

MCB

Width

35mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S202M-K10UC

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

COO (Country of Origin):
DE

ABB S200MUC Series MCB, 2 Poles, 10A Current Rating - 2CDS272061R0427 S202 MUC K 10A 10 KA


This MCB offers effective electrical protection for both AC and DC applications, providing crucial current interruption in electrical circuits. It is designed for reliable operation across varied environments and is part of the System Pro M Compact range, showcasing modern design in electrical safety devices.

Features & Benefits


• High short-circuit breaking capacity up to 10kA for enhanced reliability
• Flexible usage in AC and DC applications for versatility
• Compatible with existing System pro M compact® accessories for simple integration
• DIN rail mounting for straightforward installation in compact panels
• Type K characteristics tailored to specific operational requirements
• Rated for 10A current to ensure adequate protection for diverse setups

Applications


• Suitable for residential and industrial electrical installations
• Ideal for photovoltaic systems needing dependable circuit protection
• Applicable in automation and control systems
• Compatible with machinery requiring consistent electrical safeguarding

What is the recommended installation method for this device?


It is advisable to mount it on a standard DIN rail to optimise space efficiency.

Can it operate in extreme temperatures?


Yes, it functions effectively within a range of -25°C to +55°C, making it suitable for various environments.

How does this product ensure safety against overloads?


It has specific tripping characteristics that allow it to disconnect circuits in the event of an overload, preventing potential hazards.

Is it compatible with other accessories from ABB?


Yes, it integrates seamlessly with numerous accessories from the System pro M compact range for enhanced functionality.

What maintenance is required for efficient operation?


Regular visual inspections should be carried out to identify any signs of wear or damage, alongside periodic testing of the circuit integrity.

Related links