Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1200 V EconoPACK

Bulk discount available

Subtotal (1 tray of 6 units)*

R 21 524,538

(exc. VAT)

R 24 753,216

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
6 - 6R 3,587.423R 21,524.54
12 - 12R 3,497.738R 20,986.43
18 +R 3,392.807R 20,356.84

*price indicative

RS stock no.:
244-5869
Mfr. Part No.:
FS200R12PT4BOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

280 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

6

Maximum Power Dissipation

1 kW

Package Type

EconoPACK

The infineon IGBT module with fast trench/fieldstop IGBT4 and emitter controlled 4 diode and press FIT / NTC it is use in high power converters, motor drives, traction drives, ups systems etc.

Electrical features
Extended operation temperature Tvj
Low switching losses
Low VCEsat
VCEsat with positive temperature coefficient
Mechanical features
2.5 kV AC 1min insulation
High power density
Isolated base plate
Standard housing

Related links