Infineon 1EDN7512BXTSA1 1, 8 A 5-Pin 20 V, SOT-23
- RS stock no.:
- 217-7149
- Mfr. Part No.:
- 1EDN7512BXTSA1
- Manufacturer:
- Infineon
Image representative of range
Bulk discount available
Subtotal (1 pack of 20 units)*
R 133,82
(exc. VAT)
R 153,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 40 unit(s) shipping from 29 December 2025
- Plus 2,720 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | R 6.691 | R 133.82 |
| 40 - 80 | R 6.523 | R 130.46 |
| 100 - 220 | R 6.328 | R 126.56 |
| 240 - 480 | R 6.075 | R 121.50 |
| 500 + | R 5.832 | R 116.64 |
*price indicative
- RS stock no.:
- 217-7149
- Mfr. Part No.:
- 1EDN7512BXTSA1
- Manufacturer:
- Infineon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Output Current | 8A | |
| Pin Count | 5 | |
| Fall Time | 4.5ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 2 | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 1.6 mm | |
| Series | 1EDN751x | |
| Length | 2.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Output Current 8A | ||
Pin Count 5 | ||
Fall Time 4.5ns | ||
Package Type SOT-23 | ||
Number of Outputs 2 | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 1.6 mm | ||
Series 1EDN751x | ||
Length 2.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.
Highly efficient SMPS enabled by 5 ns short slew rates and ±5ns propagation delay precision for fast MOSFET and GaN switching
Separate source and sink outputs simplify the application design
Industry standard packages and pinout ease system design upgrades
Related links
- Infineon 1EDN7512BXTSA1 PG-SOT23-5-1
- Infineon 1ED44171N01BXTSA1 MOSFET Gate Driver 25V 5-Pin, PG-SOT23-5-1
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 4.2V 6-Pin, PG-SOT23-6-2
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 4.2V 6-Pin, PG-SOT23-6-2
- Infineon 1ED44175N01BXTSA1 IGBT 6-Pin PG-SOT23-6-3
- Infineon 1ED44173N01BXTSA1 MOSFET Gate Driver 8.6 to 20V 6-Pin, PG-SOT23-6-3
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 4.5 → 20V 23-Pin, PG-SOT23-6
- Infineon TLE4251GATMA1 Voltage Regulator 400mA PG-TO263-5-1
