Honeywell Safety Clear PC Visor with Face Guard , Resistant To Impact
- RS stock no.:
- 269-4725
- Mfr. Part No.:
- 1002312
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 10 units)*
R 3 494,83
(exc. VAT)
R 4 019,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,494.83 | R 349.483 |
*price indicative
- RS stock no.:
- 269-4725
- Mfr. Part No.:
- 1002312
- Manufacturer:
- Honeywell Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Resistant To | Impact | |
| Guard Type | Face | |
| UV Protection | No | |
| Flip Up | No | |
| Series | 10023 | |
| Anti-Fog | No | |
| Shield Material | PC | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Resistant To Impact | ||
Guard Type Face | ||
UV Protection No | ||
Flip Up No | ||
Series 10023 | ||
Anti-Fog No | ||
Shield Material PC | ||
Lens Colour Clear | ||
Exempt
The Honeywell clear polycarbonate visor to suit chinguard that has helmet mounted faceshield with hearing protection compatibility compatible with a wide range of helmet designs. That items are compatible with the complete range of helmet mounted earmuffs including bilsom communication earmuffs.
Robust and heavy duty supervizor
Gives maximum protection
Gives maximum protection
Related links
- Honeywell Safety Clear PC Visor with Face Guard , Resistant To Impact
- Honeywell Safety Clear PC Visor, Resistant To Impact
- Honeywell Safety Clear PC Visor with Face Guard Oil
- Honeywell Safety Clear PC Visor with Brow Guard , Resistant To Impact
- Honeywell Safety Clear PC Visor with Face Guard
- Centurion Safety Clear Flip Up PC Visor with Face Guard , Resistant To Impact
- Centurion Safety Clear PC Visor with Face Guard , Resistant To High Speed Impact
- 3M PELTOR Clear PC Visor with Face Guard , Resistant To Impact
