OmronXS6, 5m Cat6a, Yellow RJ45 to Male RJ45 Male, FTP, STP Shielded, Terminated LSZH Sheath
- RS stock no.:
- 123-5553
- Mfr. Part No.:
- XS6W-6LSZH8SS500CM-Y
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
R 583,02
(exc. VAT)
R 670,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 19 unit(s) shipping from 05 January 2026
- Plus 3 unit(s) shipping from 12 January 2026
- Plus 30 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 583.02 |
| 10 - 24 | R 568.44 |
| 25 - 49 | R 551.39 |
| 50 - 99 | R 529.33 |
| 100 + | R 508.16 |
*price indicative
- RS stock no.:
- 123-5553
- Mfr. Part No.:
- XS6W-6LSZH8SS500CM-Y
- Manufacturer:
- Omron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS6 | |
| Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP, STP | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Yellow | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP20 | |
| Outer Diameter | 6.3mm | |
| American Wire Gauge | 26 AWG | |
| Standards Met | IEC 60332-1, UL1581 FT2 | |
| Current Rating | 1 A @ 50 °C | |
| Voltage Rating | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS6 | ||
Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP, STP | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Yellow | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
IP Rating IP20 | ||
Outer Diameter 6.3mm | ||
American Wire Gauge 26 AWG | ||
Standards Met IEC 60332-1, UL1581 FT2 | ||
Current Rating 1 A @ 50 °C | ||
Voltage Rating 30 V dc | ||
- COO (Country of Origin):
- CN
Omron XS6 Series Ethernet Cable, Cat6a LAN Category, 5m Length - XS6W-6LSZH8SS500CM-Y
This Ethernet cable is built for high-speed networking in industrial environments, ensuring dependable connectivity with male RJ45 connectors for efficient data transmission. The shielded design is essential for professionals in automation, electronics, and electrical sectors where both performance and durability are important.
Features & Benefits
• Utilises Cat6a technology for improved data transfer rates
• Low-smoke zero-halogen (LSZH) sheath reduces smoke emissions
• IP20 rating suitable for in-cabinet applications
• Low-smoke zero-halogen (LSZH) sheath reduces smoke emissions
• IP20 rating suitable for in-cabinet applications
Applications
• Suitable for high-speed data transfers in Ethernet networks
• Ideal for connecting devices within cabinets and panels
• Designed for systems requiring minimal EMC interference
• Integrates seamlessly with existing industrial Ethernet fittings
• Ideal for connecting devices within cabinets and panels
• Designed for systems requiring minimal EMC interference
• Integrates seamlessly with existing industrial Ethernet fittings
What is the maximum temperature rating for installation?
The installation temperature should not exceed 50°C for optimal performance.
What lengths are available for this product?
Lengths range from 0.2m to 20m, accommodating various installation requirements.
Omron Electronics Range
Related links
- OmronXS6W Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Green RJ45 to Male RJ45 Male, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Yellow RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
- OmronXS6 Blue RJ45 to Male RJ45 Male STP Shielded, Terminated LSZH Sheath
