Bosch GCM GCM 350-254 254mm Corded Mitre Saw, 230V

Unavailable
RS will no longer stock this product.
RS stock no.:
280-3602
Mfr. Part No.:
0601B22670
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

30mm

Blade Diameter

254mm

Cutting Depth

100 mm

Model Number

GCM 350-254

Voltage Rating

230V

Series

GCM

COO (Country of Origin):
CN
The Bosch compact and lightweight mitre saw with speed selection for highest flexibility. Ideal balance of mobility and 100 mm cutting capacity for great flexibility.

Fast, tool less sawblade
Speed selection
Convenient handling