Microchip JTAG ICE
- RS stock no.:
- 696-2377
- Mfr. Part No.:
- AT91SAM-ICE
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 696-2377
- Mfr. Part No.:
- AT91SAM-ICE
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Emulator | |
| Kit Classification | Development Kit | |
| For Use With | Atmel AT91 ARM7/ARM9/Cortex-M3 | |
| Kit Name | JTAG ICE | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Emulator | ||
Kit Classification Development Kit | ||
For Use With Atmel AT91 ARM7/ARM9/Cortex-M3 | ||
Kit Name JTAG ICE | ||
AT91SAM-ICE JTAG Emulator
SAM-ICE is a JTAG emulator designed for all Atmel AT91 ARM7/ARM9/Cortex-M3 cores.
Features & Benefits of the AT91SAM-ICE JTAG Emulator
Any ARM7/ARM9/Cortex-M3 Atmel core supported, including Thumb™ mode
Serial Wire Debug (SWD) supported since SAM-ICE hardware version 6
Serial Wire Viewer (SWV) supported since SAM-ICE hardware version 6
J-Link compatible mode
RDI compliant
Download speed up to 720KByte/s
No power supply required (powered through USB port)
Maximum JTAG speed up to 12MHz
Auto speed recognition
All JTAG signals can be monitored, target voltage can be measured
Fully plug and play compatible
J-Link server (connects to SAM-ICE via TCP/IP) included
GDB Server included
Any ARM7/ARM9/Cortex-M3 Atmel core supported, including Thumb™ mode
Serial Wire Debug (SWD) supported since SAM-ICE hardware version 6
Serial Wire Viewer (SWV) supported since SAM-ICE hardware version 6
J-Link compatible mode
RDI compliant
Download speed up to 720KByte/s
No power supply required (powered through USB port)
Maximum JTAG speed up to 12MHz
Auto speed recognition
All JTAG signals can be monitored, target voltage can be measured
Fully plug and play compatible
J-Link server (connects to SAM-ICE via TCP/IP) included
GDB Server included
Supplied with
USB cable, 20-pin flat cable
