AXINDUS CAELIFLEX Control Cable, 3 Cores, 1 mm², Unscreened, Grey PVC Sheath, 17 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
135-9265
Mfr. Part No.:
1030100
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

CAELIFLEX

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Outer Diameter

5.9mm

Minimum Bend Radius

15 x 5.9 (Moved) mm, 7 x 5.9 (Fixed) mm

Voltage Rating

300/500 V

Standards Met

Euroclass Eca, IEC 60228, IEC 60332-1

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation Material

PVC

Conductor Resistance

20 MΩ

Cable Shape

Multicore

COO (Country of Origin):
TR

Unshielded flexible control cables - CAELIFLEX series


CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits


• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293