Unavailable
RS will no longer stock this product.
- RS stock no.:
- 526-0320
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Characteristic Impedance | 50 Ω | |
| Sheath Colour | Black | |
| Voltage Rating | 335 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Characteristic Impedance 50 Ω | ||
Sheath Colour Black | ||
Voltage Rating 335 V | ||
