BC/B22 Tubular Shape CFL Bulb, 14 W, 2700K, Warm White Colour Tone

Unavailable
RS will no longer stock this product.
RS stock no.:
454-501
Mfr. Part No.:
SLU114BC
Manufacturer:
Megaman
Find similar products by selecting one or more attributes.
Select all

Brand

Megaman

Shape

Tubular

Wattage

14 W

Lamp Base

BC/B22

Length

128 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

70W

Colour Tone

Warm White

Colour Rendering

85

Colour Reference

827

Diameter

42mm

Luminosity

750 lm

Life Hours

10000h

Stick Type Retrofit Compact Fluorescent Lamps


Note

Nominal supply voltage 230Vac