Betaduct 887 Black - Open Slot, W25 mm x D50 mm, L1 m, Polyvinyl Chloride
- RS stock no.:
- 209-9682
- Mfr. Part No.:
- 08870000Y
- Manufacturer:
- Betaduct
Subtotal (1 pack of 4 units)*
R 1 062,532
(exc. VAT)
R 1 221,912
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 72 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | R 265.633 | R 1,062.53 |
*price indicative
- RS stock no.:
- 209-9682
- Mfr. Part No.:
- 08870000Y
- Manufacturer:
- Betaduct
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 25 mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 887 | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 25 mm | ||
Depth 50mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 887 | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- GB
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 25mm of height and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 876 Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 787 Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Wiring Duct Black - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Wiring Duct Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Wiring Duct Blue - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 903 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 913 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 886 Black - Open Slot L1 m, Polyvinyl Chloride
