Van Damme 4 Core Speaker Cable, 2.5 mm² CSA, 10.25mm od, 50m, Black
- RS stock no.:
- 365-7750
- Mfr. Part No.:
- 268-542-000
- Manufacturer:
- Van Damme
Bulk discount available
Subtotal (1 reel of 50 metres)*
R 9 023,67
(exc. VAT)
R 10 377,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | R 9,023.67 | R 180.473 |
| 6 + | R 8,798.08 | R 175.962 |
*price indicative
- RS stock no.:
- 365-7750
- Mfr. Part No.:
- 268-542-000
- Manufacturer:
- Van Damme
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Audio Cable Type | Speaker Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 2.5 mm² | |
| Insulation Material | PVC | |
| Outer Diameter | 10.25mm | |
| Length | 50m | |
| Sheath Colour | Black | |
| Conductor Resistance | 7.98 Ω/km | |
| Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Conductor Material | Oxygen Free Copper | |
| Core Strands | 50/0.25 mm | |
| Number of Strands | 50 | |
| Size of Strands | 0.25 mm | |
| Voltage Rating | 300/500 V | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Audio Cable Type Speaker Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 2.5 mm² | ||
Insulation Material PVC | ||
Outer Diameter 10.25mm | ||
Length 50m | ||
Sheath Colour Black | ||
Conductor Resistance 7.98 Ω/km | ||
Sheath Material PVC | ||
Cable Shape Multicore | ||
Conductor Material Oxygen Free Copper | ||
Core Strands 50/0.25 mm | ||
Number of Strands 50 | ||
Size of Strands 0.25 mm | ||
Voltage Rating 300/500 V | ||
- COO (Country of Origin):
- IT
Black Series Tour Grade Speaker Cable
The tour grade speaker cable has a black jacket ideal for on stage use. Its 4mm multicores are designed for high power and line array systems.
Features and Benefits
Provides accurate signal transmission, toughness and flexibility
Matt black flexible PVC jacket for on stage use
Multicore construction optimised for dynamic use
Ultra pur oxygen free copper for outstanding sonic integrity
Matt black flexible PVC jacket for on stage use
Multicore construction optimised for dynamic use
Ultra pur oxygen free copper for outstanding sonic integrity
Related links
- Van Damme 2 Core Speaker Cable 12.40mm od Black
- Van Damme 8 Core Speaker Cable 15.8mm od Black
- Van Damme 2 Core Speaker Cable 100m, Transparent
- S2Ceb-Groupe Cae 4 Core Speaker Cable 10.25mm od Black
- Van Damme 4 Core Speaker Cable 100m, Blue/Red
- Van Damme 4 Core Microphone Cable 6mm od Black
- Van Damme 2 Core Speaker Cable 10 x 3mm od Transparent
- Van Damme 2 Core Speaker Cable 7.6mm od Blue
