- RS stock no.:
- 202-5768
- Mfr. Part No.:
- ANT-2.4-CW-RCT-SS
- Manufacturer:
- Linx
50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tray of 50)
R 314,567
(exc. VAT)
R 361,752
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | R 314,567 | R 15 728,35 |
*price indicative |
- RS stock no.:
- 202-5768
- Mfr. Part No.:
- ANT-2.4-CW-RCT-SS
- Manufacturer:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx RCT series wave antenna deliver outstanding performance with an innovative articulating base that allow it to tilt 90° and rotate 360° for optimum orientation.
It has very low VSWR
It has fully weatherized
It has fully weatherized
Specification
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Whip |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 2.2dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |
Height | 113mm |
Width | 10mm |
Maximum Operating Temperature | +90°C |
Series | RCT |
Minimum Operating Temperature | -40°C |