Kern DE 150K20DL Platform Weighing Scale, 60 kg, 150 kg Weight Capacity, With DKD Calibration
- RS stock no.:
- 228-1859
- Mfr. Part No.:
- DE 150K20DL +CAL
- Manufacturer:
- Kern
Subtotal (1 unit)**
R 15 981 10
(exc. VAT)
R 18 378 26
(inc. VAT)
On back order for despatch 2025/07/16*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 15 981,10 |
**price indicative
- RS stock no.:
- 228-1859
- Mfr. Part No.:
- DE 150K20DL +CAL
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 60 kg, 150 kg | |
Scale Type | Platform | |
Resolution | 0.02 g, 0.05 g | |
Calibrated | DKDCAL | |
Parts Counting | Yes | |
Model Number p | DE 150K20DL | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 60 kg, 150 kg | ||
Scale Type Platform | ||
Resolution 0.02 g, 0.05 g | ||
Calibrated DKDCAL | ||
Parts Counting Yes | ||
Model Number p DE 150K20DL | ||
Related links
- Kern DE 150K2DL Platform Weighing Scale 150 kg Weight Capacity, With DKD Calibration
- Kern DE 150K2D Platform Weighing Scale 150 kg Weight Capacity, With DKD Calibration
- Kern DE 150K20DL Platform Weighing Scale, 150kg Weight Capacity
- Kern DE 15K0.2D Platform Weighing Scale 15 kg Weight Capacity, With DKD Calibration
- Kern DE 15K2D Platform Weighing Scale 15 kg Weight Capacity, With DKD Calibration
- Kern DE 300K5DL Platform Platform Scales 300 kg Weight Capacity, With DKD Calibration
- Kern DE 300K50D Platform Platform Scales 300 kg Weight Capacity, With DKD Calibration
- Kern DE 60K10DL Platform Platform Scales 60 kg Weight Capacity, With DKD Calibration