- RS stock no.:
- 739-0458
- Mfr. Part No.:
- KA78R05CTU
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 739-0458
- Mfr. Part No.:
- KA78R05CTU
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specification
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 2.5 % |
Load Regulation | 2 % |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 10mA |
Package Type | TO-220F |
Pin Count | 4 |
Output Type | Fixed |
Power Rating | 15W |
Dimensions | 10 x 4.5 x 15.7mm |
Minimum Operating Temperature | -20 °C |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +80 °C |
Height | 15.7mm |
Length | 10mm |
Width | 4.5mm |
- RS stock no.:
- 739-0458
- Mfr. Part No.:
- KA78R05CTU
- Manufacturer:
- onsemi