- RS stock no.:
- 704-4026
- Mfr. Part No.:
- LM7815ACT
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 704-4026
- Mfr. Part No.:
- LM7815ACT
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
LM78 Series Linear Voltage Regulators, Fairchild Semiconductor
The LM78xx family, three terminal linear voltage regulator by Fairchild Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive fixed voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Fixed Output Voltage range 5 V up to 24 V
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package
Note
Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
Linear Voltage Regulators, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 150 mV |
Accuracy | ±2% |
Load Regulation | 100 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Quiescent Current | 6mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.67 x 4.83 x 16.51mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Height | 16.51mm |
Length | 10.67mm |
Width | 4.83mm |
- RS stock no.:
- 704-4026
- Mfr. Part No.:
- LM7815ACT
- Manufacturer:
- ON Semiconductor