- RS stock no.:
- 669-4406
- Mfr. Part No.:
- 82536140
- Manufacturer:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 669-4406
- Mfr. Part No.:
- 82536140
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4
Specification
Attribute | Value |
---|---|
Varistor Voltage | 25V |
Maximum AC Voltage Rating | 14V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 45V |
Clamping Current | 1A |
Material | ZnO |
Energy | 0.1J |
Series | WE-VS |
Maximum Surge Current | 30A |
Capacitance | 100pF |
Length | 1.6mm |
Depth | 0.8mm |
Package/Case | 0603 (1608M) |
- RS stock no.:
- 669-4406
- Mfr. Part No.:
- 82536140
- Manufacturer:
- Wurth Elektronik