- RS stock no.:
- 171-0015
- Mfr. Part No.:
- V14MLA0805H
- Manufacturer:
- Littelfuse
Discontinued product
- RS stock no.:
- 171-0015
- Mfr. Part No.:
- V14MLA0805H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Specification
Attribute | Value |
---|---|
Varistor Voltage | 20.3V |
Maximum AC Voltage Rating | 10V |
Maximum DC Voltage Rating | 14V |
Clamping Voltage | 32V |
Clamping Current | 1A |
Energy | 0.3J |
Material | Metal |
Series | ML |
Maximum Surge Current | 120A |
Capacitance | 560pF |
Length | 2.01mm |
Depth | 1.1mm |
Thickness | 1.25mm |
Package/Case | 0805 (2012M) |
Dimensions | 2.01 x 1.25 x 1.1mm |
- RS stock no.:
- 171-0015
- Mfr. Part No.:
- V14MLA0805H
- Manufacturer:
- Littelfuse