- RS stock no.:
- 162-9056
- Mfr. Part No.:
- NCP360MUTBG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 162-9056
- Mfr. Part No.:
- NCP360MUTBG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Voltage Protection, ON Semiconductor
Voltage Protection Controllers
Battery Protection Controllers
Battery Protection Controllers
Voltage & Current Management, ON Semiconductor
Specification
Attribute | Value |
---|---|
Maximum DC Voltage Rating | 20V |
Length | 3mm |
Depth | 1.5mm |
Package/Case | UDFN6 |
Dimensions | 3 x 1.5 x 1mm |