- RS stock no.:
- 224-2644
- Mfr. Part No.:
- RF525RS
- Manufacturer:
- Drayton
Discontinued product
Alternative
INVENSYS CLIMATE CONTROLS SPDT Thermostats, 1A, 1.5 V dc, +5 → +32 °C
R 3 050,16
Each
RS stock no.: 231-190
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 224-2644
- Mfr. Part No.:
- RF525RS
- Manufacturer:
- Drayton
Legislation and Compliance
Not Applicable
Product Details
Wireless Thermostat
Comprises a receiver unit and a transmitter thermometer unit which can be positioned up to 30m awayIdeal for zone control.7 day programming with 4 time/temperature settings per dayDisplays time and temperatureTemporary temperature overrideUses 4 AA batteries (supplied), typical battery life is 2 yearsTransmitter 96.5 x 137 x 31mmReceiver 88 x 98 x 37mm
Specification
Attribute | Value |
---|---|
Additional Features | Manual Override, Wireless |
Contact Rating | 1A |
Maximum Temperature | +30 °C |
Minimum Temperature | +5 °C |
Temperature Range | +5 → +30 °C |