- RS stock no.:
- 729-2786
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-20A
- Manufacturer:
- ETA
Discontinued product
Alternative
ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC, 240 V AC Voltage Rating, 20A Current Rating
R 582,19
Each
RS stock no.: 210-2109
- RS stock no.:
- 729-2786
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-20A
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
3120-F Thermal Circuit Breaker Rocker Switch
Combination circuit breaker / On-Off switch with rocker actuation
Snap-in panel front mounting
Trip-free, snap action mechanism
Two-pole, Single-pole, thermally protected (port 11, 12k, 12i)
On-off switch without current protection button
Meets the CBE standard EN 60934 (IEC 60934)
Meets the requirements of fire resistance according to EN 60335-1
Typical applications in electric motors, household appliances and office machines, electric tools, power supplies, rectifiers, medical devices according to EN 60601
Mounting hole 44.5 x 22 mm (clamping thickness 1-4 mm)
Snap-in panel front mounting
Trip-free, snap action mechanism
Two-pole, Single-pole, thermally protected (port 11, 12k, 12i)
On-off switch without current protection button
Meets the CBE standard EN 60934 (IEC 60934)
Meets the requirements of fire resistance according to EN 60335-1
Typical applications in electric motors, household appliances and office machines, electric tools, power supplies, rectifiers, medical devices according to EN 60601
Mounting hole 44.5 x 22 mm (clamping thickness 1-4 mm)
Approvals
UL; CSA; VDE (EN 60934); CCC.
Approvals
UL; CSA; VDE (EN 60934); CCC
Specification
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Voltage Rating | 240V |
Width | 25mm |
Series | 3120-F |
Tripping Mechanism | Thermal |
Reset Actuator Type | Rocker |
Mounting Style | Snap In |
Rated DC Voltage | 50V |
Circuit Breaker Type | Thermal Circuit Breaker |
- RS stock no.:
- 729-2786
- Mfr. Part No.:
- 3120-F554-P7T1-W02D-20A
- Manufacturer:
- ETA