- RS stock no.:
- 210-2109
- Mfr. Part No.:
- 3120-N554-P7T1-W02D-20A
- Manufacturer:
- ETA
On back order for despatch 2024/05/20
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 582,19
(exc. VAT)
R 669,52
(inc. VAT)
Units | Per unit |
1 - 4 | R 582,19 |
5 - 9 | R 567,64 |
10 + | R 550,61 |
- RS stock no.:
- 210-2109
- Mfr. Part No.:
- 3120-N554-P7T1-W02D-20A
- Manufacturer:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5mm x 22mm
Current rating: 20A
Extendable functionality through appliance inlet module
Water splash protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Current rating: 20A
Extendable functionality through appliance inlet module
Water splash protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Specification
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 5 |
Voltage Rating | 50 V DC, 240 V AC |
Width | 28mm |
Series | 3120-N |
Circuit Breaker Type | Thermal Circuit Breaker |
- RS stock no.:
- 210-2109
- Mfr. Part No.:
- 3120-N554-P7T1-W02D-20A
- Manufacturer:
- ETA