Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- RS stock no.:
- 220-2110
- Mfr. Part No.:
- 1492-CJP2-6-B
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 20 units)**
R 721 10
(exc. VAT)
R 829 26
(inc. VAT)
On back order for despatch 2025/03/22*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit | Per Pack** |
---|---|---|
20 + | R 36,055 | R 721,10 |
**price indicative
- RS stock no.:
- 220-2110
- Mfr. Part No.:
- 1492-CJP2-6-B
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Accessory Type | Centre Jumper | |
For Use With | Terminal Block | |
Series | 1492 | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Accessory Type Centre Jumper | ||
For Use With Terminal Block | ||
Series 1492 | ||
Related links
- Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 1.5mm Terminal Block
- Allen Bradley, 1492 Screw Centre Jumper for use with for use with...
- RS PRO 175mm LCD Inclinometer