Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- RS stock no.:
- 218-4887
- Mfr. Part No.:
- 1492-CJP3-6
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 20 units)**
R 708 64
(exc. VAT)
R 814 94
(inc. VAT)
On back order for despatch 2025/03/22*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit | Per Pack** |
---|---|---|
20 + | R 35,432 | R 708,64 |
**price indicative
- RS stock no.:
- 218-4887
- Mfr. Part No.:
- 1492-CJP3-6
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Accessory Type | Centre Jumper | |
For Use With | 2.5mm Terminal Block | |
Series | 1492 | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Accessory Type Centre Jumper | ||
For Use With 2.5mm Terminal Block | ||
Series 1492 | ||
Related links
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 1492-RFB4
- Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- Allen Bradley L3P L3T LD3 LKD3 LTF3
- Allen Bradley J3 J3TW LC3 LDC3, LDG3P
- Allen Bradley L4Q L16D LD4C LD4DR, LD4SS
- Allen Bradley, 1492 Centre Jumper for use with 6mm Terminal Block