- RS stock no.:
- 114-023
- Mfr. Part No.:
- 6DR1900-5
- Manufacturer:
- Siemens
Discontinued product
- RS stock no.:
- 114-023
- Mfr. Part No.:
- 6DR1900-5
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Electrical controller
SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
Specification
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Size | 96 x 96mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Input Type | Analogue, Current, Digital, Voltage |
Range | 0 → 20 mA, 0 → 200 mV |
Series | SIPART DR19 |
Panel Depth | 159mm |
Display Colour | Green, Red |