- RS stock no.:
- 178-4214
- Mfr. Part No.:
- CF-33LEHAZTE
- Manufacturer:
- Panasonic
Discontinued product
- RS stock no.:
- 178-4214
- Mfr. Part No.:
- CF-33LEHAZTE
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Toughbook CF-33LEHAZTE is a 12.0 fully rugged notebook with hot swappable twin batteries and highly configurable capabilities brings unrivalled flexibility and performance for mobile business computing. Target industries for the device include field service workers, maintenance and service technicians in utilities and telecommunications, as well as government agencies, defence, the police and other emergency services.
Intel® Core™ i5-7300U vPro™ processor technology
Windows 10 Pro
Next generation Dual-touch (with digitizer) display with 3:2 aspect ratio
12.0 QHD (2160 x1440) anti-reflective high brightness outdoor display (up to 1200cd/m²)
Capacitive 10 finger multi-touchscreen with glove and rain modes
Digitiser pen embedded in the tablet part
Water and dust resistant
User exchangeable, hot-swap twin batteries
Up to 10 hours battery life
Windows 10 Pro
Next generation Dual-touch (with digitizer) display with 3:2 aspect ratio
12.0 QHD (2160 x1440) anti-reflective high brightness outdoor display (up to 1200cd/m²)
Capacitive 10 finger multi-touchscreen with glove and rain modes
Digitiser pen embedded in the tablet part
Water and dust resistant
User exchangeable, hot-swap twin batteries
Up to 10 hours battery life
Specification
Attribute | Value |
---|---|
Model | CF-33 |
Operating System | Windows 10 |
Screen Size | 12in |
Internal Storage | 256GB |
Memory Size | 8GB |
Built-In Camera | Yes |
Series | Fully Rugged |
Depth | 21.6mm |
Display Resolution | 2160 x 1440pixels |
Width | 243.6mm |
Weight | 1.5kg |
Dimensions | 308 x 243.6 x 21.6mm |
Length | 308mm |
- RS stock no.:
- 178-4214
- Mfr. Part No.:
- CF-33LEHAZTE
- Manufacturer:
- Panasonic