- RS stock no.:
- 890-3809
- Mfr. Part No.:
- 2905238
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 890-3809
- Mfr. Part No.:
- 2905238
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Potential Distributors
Device circuit breaker boards for four thermomagnetic (CB TM1...) or electronic (CB E1... NO) circuit breakers with group remote signaling, central supply, connection for relay contacts, and potential distribution for up to four loads per channel.
Reduced installation time thanks to multi-channel device Circuit Breakers Board
Up to 4 loads can be protected simultaneously with the additional terminal points
High current carrying capacity of the board supports supply of up to 60 A
Up to 4 loads can be protected simultaneously with the additional terminal points
High current carrying capacity of the board supports supply of up to 60 A
Industrial Circuit Protection
Specification
Attribute | Value |
---|---|
Device Type | Surge Protector |
Series | CBB 04 2X2RC-PT |
Mounting Style | DIN Rail |
Length | 127.8mm |
Width | 108.5mm |
Depth | 70.8mm |
Dimensions | 127.8 x 108.5 x 70.8mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -30 → +60 °C |