- RS stock no.:
- 860-2907
- Mfr. Part No.:
- 390570
- Manufacturer:
- Phaesun
Discontinued product
- RS stock no.:
- 860-2907
- Mfr. Part No.:
- 390570
- Manufacturer:
- Phaesun
Legislation and Compliance
Exempt
- COO (Country of Origin):
- DE
Product Details
Phaesun Module Fixture Profile Kit Easy Mount Two
The PN-MBP Sets are the perfect solutions to fix solar modules on different surfaces such as caravans, motorhomes, flat floor roofs etc
2 pcs fixing frame for solar Solar Modules
High resilient (TÜV-tested safety)
Very low weight
High resistance to ageing due to high performance plastic
An increased layer provides optimal ventilation and air circulation to support the efficiency
No additinal cable bushing necessary
Compact screw faces ensure a high level of water resistance
Centering grooves as an installation aid
Aerodynamic design
Drain grooves in the contact face
High resilient (TÜV-tested safety)
Very low weight
High resistance to ageing due to high performance plastic
An increased layer provides optimal ventilation and air circulation to support the efficiency
No additinal cable bushing necessary
Compact screw faces ensure a high level of water resistance
Centering grooves as an installation aid
Aerodynamic design
Drain grooves in the contact face
Note
The PN-MBP Set 2 shall be used in addition to fix an additional module or to fix a module with a size bigger than 132 Wp. Edge clamp to fix the solar module at the profil bar
Specification
Attribute | Value |
---|---|
Accessory Type | Module Fixture Kit Easy Mount 2 |
For Use With | PN-MBP Series |
Material | Plastic |