- RS stock no.:
- 203-9344
- Mfr. Part No.:
- DGSL-12-20-P1A
- Manufacturer:
- Festo
On back order for despatch 2024/05/28
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 15 466,30
(exc. VAT)
R 17 786,24
(inc. VAT)
Units | Per unit |
1 + | R 15 466,30 |
- RS stock no.:
- 203-9344
- Mfr. Part No.:
- DGSL-12-20-P1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 29 mm and rear length 25.5 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 16 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specification
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543970 |