Vishay Single Layer Ceramic Capacitor SLCC 1nF 300 V ac, 440 V ac ±20% Y5U Dielectric, AY2 Series, Through Hole +125°C
- RS stock no.:
- 827-4565
- Mfr. Part No.:
- AY2102M29Y5US63L7
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 827-4565
- Mfr. Part No.:
- AY2102M29Y5US63L7
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC Line Rated Ceramic Disc Capacitors - AY2 Series
AY2 Series AC Line Rated Ceramic Disc Capacitors for Automotive applications incorporating the very latest in ceramic material, capacitor design and production technologies. (Class X1, 440 VAC, Class Y2, 300 VAC) A further development of the VY2 series, the high quality AY2 series has a long lifetime and high reliability to meet the demands of the industrial market.
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications
The AY2 series are leaded Y2 rated capacitors that comply with the IEC 60384-14 safety standard and is qualified according to the AEC-Q200 specification, which includes the most stringent stress tests for passive components. With its superior performance and reliability, the AY2 series can withstand more than 2000 temperature cycles without a single failure, twice the AEC standard.
Applications for The AY2 Capacitors include: AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high-quality industrial applications
Note
Also available is the AY2 Series Automotive Capacitor Ceramic disc Kit, RS Stock No. 8286555, containing 7 capacitance values and 10 pieces each value.
Automotive
Specification
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 300 V ac, 440 V ac |
Mounting Type | Through Hole |
Series | AY2 Series |
Tolerance | ±20% |
Dielectric | Y5U |
Diameter | 7.5mm |
Length | 5mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 7.5 (Dia.) x 5mm |
Temperature Coefficient | Y5U (2E3) |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Tolerance Minus | -20% |
- RS stock no.:
- 827-4565
- Mfr. Part No.:
- AY2102M29Y5US63L7
- Manufacturer:
- Vishay