Vishay Single Layer Ceramic Capacitor SLCC 1.2nF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
- RS stock no.:
- 173-1258
- Mfr. Part No.:
- F122K39S3NN63J5R
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 173-1258
- Mfr. Part No.:
- F122K39S3NN63J5R
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198
Specification
Attribute | Value |
---|---|
Capacitance | 1.2nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Series | F |
Tolerance | ±10% |
Dielectric | S3N |
Diameter | 10mm |
Temperature Coefficient | ±15% |
Minimum Operating Temperature | -30°C |
Terminal Type | Through Hole |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Maximum Operating Temperature | +125°C |
- RS stock no.:
- 173-1258
- Mfr. Part No.:
- F122K39S3NN63J5R
- Manufacturer:
- Vishay