- RS stock no.:
- 866-1791
- Mfr. Part No.:
- 3AFSAP400-2,5.060
- Manufacturer:
- FUSS-EMV
Discontinued product
- RS stock no.:
- 866-1791
- Mfr. Part No.:
- 3AFSAP400-2,5.060
- Manufacturer:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3–Phase All Pole Sinusoidal Filter, 3AFSAP400 Series
All pole sine filters achieve excellent EMC properties, since both conducted and radiated disturbances are minimised. The usage is recommended for filtering the drives of for example elevators, fans, pumps and compressors, which are located in sensitive environments. This includes medical facilities, measuring laboratories, IT or residential areas.
Another field of application is found in spatially extended drive systems such as tunnels, wind power plants, mines where often long screened cable must be installed. Therefore the use of an all-pole sine filter eliminates the cost and complexity of installing screened cables.
Another field of application is found in spatially extended drive systems such as tunnels, wind power plants, mines where often long screened cable must be installed. Therefore the use of an all-pole sine filter eliminates the cost and complexity of installing screened cables.
Features & Benefits:
Unshielded cables of any length can be used, ideally ≥100m
Unshielded drive system respecting EN61800-3
No bearing current
Noise reduction up to 10dB
Unshielded drive system respecting EN61800-3
No bearing current
Noise reduction up to 10dB
Caution
The switching frequency of the inverter has to be fixed at 6 kHz
Specification
Attribute | Value |
---|---|
Maximum Voltage Rating | 3 x 500 V ac |
Series | 3AFSAP400 |
Maximum Current Rating | 2.5A |
Dimensions | 193 x 118 x 268mm |
Depth | 118mm |
Height | 268mm |
Length | 193mm |
Maximum Operating Temperature | +40 (without power derating) °C, +60 (with power derating) °C |
Minimum Operating Temperature | +40 (with power derating) °C, -20 (without power derating) °C |