- RS stock no.:
- 824-5936
- Mfr. Part No.:
- 755XBXCD-110D
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 824-5936
- Mfr. Part No.:
- 755XBXCD-110D
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- MA
Product Details
755 Latching Series
The 755 octal-base magnetic latching relays deliver the same performance as the 750 plug-in power relays while adding latching functionality and saving energy. When the relay is first pulsed, a permanent magnet maintains this operating position until a second pulse resets the relay back to its original state.
Latching functionality
Octal style mounting
16 A maximum switching current
DPDT contact configuration
Socket mount option
Gold-flashed contacts
Octal style mounting
16 A maximum switching current
DPDT contact configuration
Socket mount option
Gold-flashed contacts
Specification
Attribute | Value |
---|---|
Coil Voltage | 110 → 125V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 28V |
Maximum Switching Power DC | 0.5 W |
Length | 34.9mm |
Depth | 61mm |
Height | 35.4mm |
Dimensions | 34.9 x 35.4 x 61mm |
Terminal Type | PCB Pin |
Switching Current | 16A |
Application | Industrial Automation |
Contact Material | Silver Alloy |
Features | High Strength Magnetic Latch |
Electrical Life | 100000 operations |
Coil Power | 1.64W |
Isolation Coil To Contact | 2.5kV rms |
Operating Temperature Range | -40 → +55°C |
Coil Resistance | 9 kΩ |
Life | 10000000 (Mechanical) operations |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 55°C |