- RS stock no.:
- 745-0730
- Manufacturer:
- RS PRO
19 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 431,54
(exc. VAT)
R 1 646,27
(inc. VAT)
Units | Per unit |
1 - 11 | R 1 431,54 |
12 - 24 | R 1 395,75 |
25 + | R 1 353,88 |
- RS stock no.:
- 745-0730
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Wall Mount Open Frame Cabinet
This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.
Features:
Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided
Open frame cabinet
1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)
Top/bottom cover (Sold Separately)
1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746
Note
For higher levels of security or environmental protection, an optional cover and base panel are available separately.
Standards
Conforms to EIA310-E.
Specification
Attribute | Value |
---|---|
Rack Units | 2U |
Colour | Black |
External Dimensions | 114 x 502 x 300mm |