Services
Industry Hub
Offers and Deals
Login
Sign up
Parcel Tracking
My Account
Login
Sign up
Overview
Orders
Parcel Tracking
Quotes
Parts List
Invoices
Profile Details
Order Preferences
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Schottky Diodes & Rectifiers
STMicroelectronics 45V 30A, Dual Schottky Diode, 3-Pin TO-247 STPS3045CW
RS stock no.:
485-8184
Mfr. Part No.:
STPS3045CW
Manufacturer:
STMicroelectronics
View this category
Discontinued product
RS stock no.:
485-8184
Mfr. Part No.:
STPS3045CW
Manufacturer:
STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Compliant
Statement of conformity
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Attribute
Value
Mounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
220A