onsemi 60V 6A, Schottky Diode, 8-Pin WDFN NRVTS360ETFSWFTAG
- RS stock no.:
- 171-8348
- Mfr. Part No.:
- NRVTS360ETFSWFTAG
- Manufacturer:
- onsemi
Price Each (On a Reel of 1500)**
R 8,378
(exc. VAT)
R 9,635
(inc. VAT)
On back order for despatch 2026/04/30*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit | Per Reel** |
---|---|---|
1500 + | R 8,378 | R 12 567,00 |
**price indicative
- RS stock no.:
- 171-8348
- Mfr. Part No.:
- NRVTS360ETFSWFTAG
- Manufacturer:
- onsemi
Related links
- onsemi 60V 6A 8-Pin WDFN NRVTS360ETFSWFTAG
- onsemi 60V 6A 3-Pin DPAK MBRD660CTT4G
- Vishay 60V 6A SlimDPAK V6PWM60HM3/I
- Vishay 60V 6A SlimDPAK V6PW60HM3/I
- Vishay 60V 6A DPAK V6PW60CHM3/I
- Vishay 60V 6A DPAK V6PWM60CHM3/I
- Diodes Inc 60V 6A 3-Pin DPAK SBR660CTL-13
- STMicroelectronics 60V 30A 8-Pin PowerFLAT STPS30M60DJF-TR