ERKO, 6, 10 Teeth Per Inch Aluminum, Stainless Steel, Steel 2315mm Cutting Length Band Saw Blade, Pack of 1
- RS stock no.:
- 275-7692
- Mfr. Part No.:
- 49600072315
- Manufacturer:
- ERKO
Subtotal (1 unit)**
R 784.84
(exc. VAT)
R 902.57
(inc. VAT)
On back order for despatch 2024/12/20*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 784,84 |
**price indicative
- RS stock no.:
- 275-7692
- Mfr. Part No.:
- 49600072315
- Manufacturer:
- ERKO
The ERKO bimetal ribbon blade has teeth for precision cutting, this technology is used for multi purpose sawing stations which cut a little bit of everything and used in intense applications.
High performance
Very resistant chromium folder technology
Very resistant chromium folder technology
Related links
- ERKO 8 Teeth Per Inch Aluminum Steel 2315mm Cutting Length Band...
- ERKO 14 Teeth Per Inch Aluminum Steel 2315mm Cutting Length Band...
- ERKO 12 Teeth Per Inch Aluminum Steel 2315mm Cutting Length Band...
- ERKO 10 Teeth Per Inch Aluminum Steel 2950mm Cutting Length Band...
- ERKO 10 Teeth Per Inch Aluminum Steel 3035mm Cutting Length Band...
- ERKO 10 Teeth Per Inch Aluminum Steel 3370mm Cutting Length Band...
- ERKO 10 Teeth Per Inch Aluminum Steel 2060mm Cutting Length Band...
- ERKO 10 Teeth Per Inch Aluminum Steel 2765mm Cutting Length Band...