- RS stock no.:
- 181-1415
- Mfr. Part No.:
- XPSATE5110
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 181-1415
- Mfr. Part No.:
- XPSATE5110
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 0.4 kw
Specification
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Function | Emergency Stop |
Range | Preventa |
Depth | 114mm |
Length | 45mm |