Eaton 2075 Rotary Switch, 63A
- RS stock no.:
- 251-612
- Mfr. Part No.:
- 207510 T5B-1-SOND*/I4
- Manufacturer:
- Eaton
Price Each**
R 4 820,00
(exc. VAT)
R 5 543,00
(inc. VAT)
Usually in stock
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 4 820,00 |
**price indicative
- RS stock no.:
- 251-612
- Mfr. Part No.:
- 207510 T5B-1-SOND*/I4
- Manufacturer:
- Eaton
Related links
- Eaton 2075 Rotary Switch, 63A
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 2075 Rotary Switch, 100A
- Eaton 2075 Rotary Switch, 32A
- Eaton 2 Pole Surface Mount Isolator Switch - 63A Maximum Current, IP65
- Eaton 1P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton 690V (Volts) Short Thumb Grip Actuator