Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
Reflective Optical Sensors
HOA1405-002 Honeywell, Reflective Optical Sensor, Phototransistor Output, Side-looker package
RS stock no.:
488-9790
Mfr. Part No.:
HOA1405-002
Manufacturer:
Honeywell
View this category
Discontinued product
RS stock no.:
488-9790
Mfr. Part No.:
HOA1405-002
Manufacturer:
Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Compliant
Statement of conformity
COO (Country of Origin):
MX
Reflective Optical Sensors, Phototransistor Output
Reflective Optical Sensors, Honeywell
Attribute
Value
Output Device
Phototransistor
Typical Rise Time
15000ns
Typical Fall Time
15000ns
Number of Channels
1
Number of Pins
4
Package Type
Side Looker
Dimensions
23.11 x 17.27 x 5.33mm
Height
5.33mm
Length
23.11mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
17.27mm
Operating Temperature Range
-40 → +85°C
RS stock no.:
488-9790
Mfr. Part No.:
HOA1405-002
Manufacturer:
Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Compliant
Statement of conformity
COO (Country of Origin):
MX
Reflective Optical Sensors, Phototransistor Output
Reflective Optical Sensors, Honeywell
Attribute
Value
Output Device
Phototransistor
Typical Rise Time
15000ns
Typical Fall Time
15000ns
Number of Channels
1
Number of Pins
4
Package Type
Side Looker
Dimensions
23.11 x 17.27 x 5.33mm
Height
5.33mm
Length
23.11mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
17.27mm
Operating Temperature Range
-40 → +85°C