- RS stock no.:
- 164-1394
- Mfr. Part No.:
- V23100V6003A112
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-1394
- Mfr. Part No.:
- V23100V6003A112
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reed-relay, V6 series, 0.5 A NO and 0.25 A NC
Neutral or polarised reed relay for DC voltage, monostable
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
Specification
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage DC | 100V dc |
Coil Power | 149mW |
Coil Resistance | 3860Ω |
Length | 26mm |
Height | 10.5mm |
Depth | 10.5mm |
Dimensions | 26 x 10.5 x 10.5mm |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Life | 1000000 (Electrical)Cycles |
Operating Temperature Range | -25 → +70°C |
Operating Time Including Bounce | 0.7ms |
Maximum Switching Power DC | 10 W |
Contact Material | Rhodium, Ruthenium |
Number of Poles | 4 |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
- RS stock no.:
- 164-1394
- Mfr. Part No.:
- V23100V6003A112
- Manufacturer:
- TE Connectivity